


ATFC-0402-0N2B-T | |
|---|---|
DigiKey Part Number | 535-10348-2-ND - Tape & Reel (TR) 535-10348-1-ND - Cut Tape (CT) 535-10348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-0N2B-T |
Description | FIXED IND 0.2NH 800MA 100 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 nH Unshielded Thin Film Inductor 800 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-0N2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 14GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 100 | 1,05620 Kč | 105,62 Kč |
| 1 000 | 0,86806 Kč | 868,06 Kč |
| 5 000 | 0,75710 Kč | 3 785,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71383 Kč | 7 138,30 Kč |
| 20 000 | 0,67308 Kč | 13 461,60 Kč |
| 30 000 | 0,65036 Kč | 19 510,80 Kč |
| 50 000 | 0,62283 Kč | 31 141,50 Kč |
| 70 000 | 0,60535 Kč | 42 374,50 Kč |
| 100 000 | 0,58738 Kč | 58 738,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

