


ATFC-0201HQ-3N3B-T | |
|---|---|
DigiKey Part Number | 535-12331-2-ND - Tape & Reel (TR) 535-12331-1-ND - Cut Tape (CT) 535-12331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0201HQ-3N3B-T |
Description | FIXED IND 3.3NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thin Film Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201HQ-3N3B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 100 | 0,95960 Kč | 95,96 Kč |
| 1 000 | 0,78952 Kč | 789,52 Kč |
| 5 000 | 0,68861 Kč | 3 443,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,31786 Kč | 23 178,60 Kč |
| 20 000 | 2,18591 Kč | 43 718,20 Kč |
| 30 000 | 2,11232 Kč | 63 369,60 Kč |
| 50 000 | 2,02322 Kč | 101 161,00 Kč |
| 70 000 | 1,96666 Kč | 137 666,20 Kč |
| 100 000 | 1,94232 Kč | 194 232,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

