ATFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATFC
Abracon: Who We Are Today

ATFC-0201HQ-0N2B-T

DigiKey Part Number
ATFC-0201HQ-0N2B-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATFC-0201HQ-0N2B-T
Description
FIXED IND 0.2NH 800MA 50MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.2 nH Unshielded Thin Film Inductor 800 mA 50mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0201HQ-0N2B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,13257 Kč11 325,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,13257 Kč
Unit Price with VAT:1,37041 Kč