3.9 nH Unshielded Thin Film Inductor 150 mA 1.2Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 nH Unshielded Thin Film Inductor 150 mA 1.2Ohm Max 0201 (0603 Metric)
Abracon: Who We Are Today

ATFC-0201-3N9B-T

DigiKey Part Number
535-10342-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATFC-0201-3N9B-T
Description
FIXED IND 3.9NH 150MA 1.2 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Thin Film Inductor 150 mA 1.2Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0201-3N9B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,19414 Kč11 941,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,19414 Kč
Unit Price with VAT:1,44491 Kč

Other Suppliers on DigiKey

20 000In Stock
Ships from WEC