


ATFC-0201-1N0B-T | |
|---|---|
DigiKey Part Number | 535-10314-2-ND - Tape & Reel (TR) 535-10314-1-ND - Cut Tape (CT) 535-10314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0201-1N0B-T |
Description | FIXED IND 1NH 300MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Thin Film Inductor 300 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201-1N0B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 100 | 1,24410 Kč | 124,41 Kč |
| 1 000 | 1,06239 Kč | 1 062,39 Kč |
| 5 000 | 0,89210 Kč | 4 460,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71461 Kč | 7 146,10 Kč |
| 20 000 | 0,70885 Kč | 14 177,00 Kč |
| 30 000 | 0,70586 Kč | 21 175,80 Kč |
| 50 000 | 0,70246 Kč | 35 123,00 Kč |
| 70 000 | 0,70041 Kč | 49 028,70 Kč |
| 100 000 | 0,69219 Kč | 69 219,00 Kč |
| 250 000 | 0,65781 Kč | 164 452,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

