
ASZKDV-32.768KHZ-L-T | |
|---|---|
DigiKey Part Number | 535-ASZKDV-32.768KHZ-L-TTR-ND - Tape & Reel (TR) 535-ASZKDV-32.768KHZ-L-TCT-ND - Cut Tape (CT) 535-ASZKDV-32.768KHZ-L-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASZKDV-32.768KHZ-L-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 5.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 47,62300 Kč | 476,23 Kč |
| 25 | 45,03640 Kč | 1 125,91 Kč |
| 50 | 43,17600 Kč | 2 158,80 Kč |
| 100 | 41,38920 Kč | 4 138,92 Kč |
| 250 | 39,14280 Kč | 9 785,70 Kč |
| 500 | 37,52594 Kč | 18 762,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,97671 Kč | 35 976,71 Kč |
| 2 000 | 34,49300 Kč | 68 986,00 Kč |
| 3 000 | 33,65412 Kč | 100 962,36 Kč |
| 5 000 | 32,62703 Kč | 163 135,15 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

