32.768 kHz XO (Standard) CMOS Oscillator 2.25V ~ 5.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASZKDV-32.768KHZ-H-T3

DigiKey Part Number
535-ASZKDV-32.768KHZ-H-T3TR-ND - Tape & Reel (TR)
535-ASZKDV-32.768KHZ-H-T3CT-ND - Cut Tape (CT)
535-ASZKDV-32.768KHZ-H-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASZKDV-32.768KHZ-H-T3
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 2.25V ~ 5.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 5.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.7µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1062,21700 Kč622,17 Kč
2558,84480 Kč1 471,12 Kč
5056,40900 Kč2 820,45 Kč
10054,07820 Kč5 407,82 Kč
25051,14356 Kč12 785,89 Kč
50049,03200 Kč24 516,00 Kč
1 00048,83295 Kč48 832,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00043,97709 Kč131 931,27 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč