
ASZKDV-32.768KHZ-H-T | |
|---|---|
DigiKey Part Number | 535-ASZKDV-32.768KHZ-H-TTR-ND - Tape & Reel (TR) 535-ASZKDV-32.768KHZ-H-TCT-ND - Cut Tape (CT) 535-ASZKDV-32.768KHZ-H-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASZKDV-32.768KHZ-H-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 2.25V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 5.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.7µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 62,95200 Kč | 629,52 Kč |
| 25 | 59,53360 Kč | 1 488,34 Kč |
| 50 | 57,06840 Kč | 2 853,42 Kč |
| 100 | 54,71030 Kč | 5 471,03 Kč |
| 250 | 51,74160 Kč | 12 935,40 Kč |
| 500 | 49,60526 Kč | 24 802,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,55879 Kč | 47 558,79 Kč |
| 2 000 | 45,59894 Kč | 91 197,88 Kč |
| 3 000 | 44,49105 Kč | 133 473,15 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

