
ASWD-S2-0005-T | |
|---|---|
DigiKey Part Number | 535-ASWD-S2-0005-TTR-ND - Tape & Reel (TR) 535-ASWD-S2-0005-TCT-ND - Cut Tape (CT) 535-ASWD-S2-0005-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASWD-S2-0005-T |
Description | IC RF SWITCH SPDT 0.1-3.0GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi SPDT SOT-363-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, GNSS, GSM, LTE, WCDMA, WiFi | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 2.7GHz | |
Isolation | 25dB | |
Insertion Loss | 0.37dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.6V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,79560 Kč | 144,89 Kč |
| 100 | 5,02270 Kč | 502,27 Kč |
| 250 | 4,65484 Kč | 1 163,71 Kč |
| 500 | 4,43268 Kč | 2 216,34 Kč |
| 1 000 | 4,26322 Kč | 4 263,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02392 Kč | 12 071,76 Kč |
| 6 000 | 3,91333 Kč | 23 479,98 Kč |
| 9 000 | 3,85794 Kč | 34 721,46 Kč |
| 15 000 | 3,79661 Kč | 56 949,15 Kč |
| 21 000 | 3,76074 Kč | 78 975,54 Kč |
| 30 000 | 3,72624 Kč | 111 787,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





