


ASVV-27.000MHZ-N152-T | |
|---|---|
DigiKey Part Number | 535-9345-2-ND - Tape & Reel (TR) 535-9345-1-ND - Cut Tape (CT) 535-9345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVV-27.000MHZ-N152-T |
Description | XTAL OSC VCXO 27.0000MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVV-27.000MHZ-N152-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 109,10600 Kč | 1 091,06 Kč |
| 25 | 103,18400 Kč | 2 579,60 Kč |
| 50 | 98,92160 Kč | 4 946,08 Kč |
| 100 | 94,83750 Kč | 9 483,75 Kč |
| 250 | 91,88304 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,45810 Kč | 82 458,10 Kč |
| 2 000 | 79,06629 Kč | 158 132,58 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |


