100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Abracon: Who We Are Today

ASVMPLV-100.000MHZ-LR-T

DigiKey Part Number
535-ASVMPLV-100.000MHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASVMPLV-100.000MHZ-LR-TCT-ND - Cut Tape (CT)
535-ASVMPLV-100.000MHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVMPLV-100.000MHZ-LR-T
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASVMPLV-100.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1097,85100 Kč978,51 Kč
2592,53400 Kč2 313,35 Kč
5088,71240 Kč4 435,62 Kč
10085,04610 Kč8 504,61 Kč
25080,43660 Kč20 109,15 Kč
50077,11936 Kč38 559,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,94257 Kč73 942,57 Kč
2 00070,89943 Kč141 798,86 Kč
3 00069,18036 Kč207 541,08 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč