

ASVMPC-50.000MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-11471-2-ND - Tape & Reel (TR) 535-11471-1-ND - Cut Tape (CT) 535-11471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMPC-50.000MHZ-Z-T |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPC-50.000MHZ-Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,04000 Kč | 94,04 Kč |
| 10 | 74,63100 Kč | 746,31 Kč |
| 25 | 70,95680 Kč | 1 773,92 Kč |
| 250 | 69,39632 Kč | 17 349,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,53645 Kč | 61 536,45 Kč |
| 2 000 | 59,17331 Kč | 118 346,62 Kč |
| 3 000 | 57,73727 Kč | 173 211,81 Kč |
| Unit Price without VAT: | 94,04000 Kč |
|---|---|
| Unit Price with VAT: | 113,78840 Kč |


