
ASVDV-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASVDV-50.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASVDV-50.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASVDV-50.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVDV-50.000MHZ-LC-T |
Description | OSC XO 50.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVDV-50.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,93300 Kč | 339,33 Kč |
| 25 | 32,08480 Kč | 802,12 Kč |
| 50 | 30,75780 Kč | 1 537,89 Kč |
| 100 | 29,48330 Kč | 2 948,33 Kč |
| 250 | 27,88284 Kč | 6 970,71 Kč |
| 500 | 26,73004 Kč | 13 365,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,62554 Kč | 25 625,54 Kč |
| 2 000 | 24,56766 Kč | 49 135,32 Kč |
| 3 000 | 23,96971 Kč | 71 909,13 Kč |
| 5 000 | 23,23744 Kč | 116 187,20 Kč |
| 7 000 | 22,76765 Kč | 159 373,55 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

