
ASVDV-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASVDV-24.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASVDV-24.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASVDV-24.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVDV-24.000MHZ-LC-T |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVDV-24.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 Kč | 27,50 Kč |
| 10 | 23,93400 Kč | 239,34 Kč |
| 25 | 22,63800 Kč | 565,95 Kč |
| 50 | 21,23420 Kč | 1 061,71 Kč |
| 100 | 20,23010 Kč | 2 023,01 Kč |
| 250 | 19,67268 Kč | 4 918,17 Kč |
| 500 | 18,85906 Kč | 9 429,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,36884 Kč | 16 368,84 Kč |
| 2 000 | 15,43962 Kč | 30 879,24 Kč |
| 3 000 | 15,05148 Kč | 45 154,44 Kč |
| 5 000 | 14,65770 Kč | 73 288,50 Kč |
| 7 000 | 14,62126 Kč | 102 348,82 Kč |
| 10 000 | 14,58548 Kč | 145 854,80 Kč |
| Unit Price without VAT: | 27,50000 Kč |
|---|---|
| Unit Price with VAT: | 33,27500 Kč |

