
ASVDV-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASVDV-24.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASVDV-24.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASVDV-24.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVDV-24.000MHZ-LC-T |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVDV-24.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 25 | 25,84440 Kč | 646,11 Kč |
| 50 | 24,77340 Kč | 1 238,67 Kč |
| 100 | 23,74660 Kč | 2 374,66 Kč |
| 250 | 22,45696 Kč | 5 614,24 Kč |
| 500 | 21,52840 Kč | 10 764,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,63872 Kč | 20 638,72 Kč |
| 2 000 | 19,78642 Kč | 39 572,84 Kč |
| 3 000 | 19,30437 Kč | 57 913,11 Kč |
| 5 000 | 18,71430 Kč | 93 571,50 Kč |
| 7 000 | 18,33572 Kč | 128 350,04 Kč |
| 10 000 | 17,94298 Kč | 179 429,80 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

