


ASV-8.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-10066-2-ND - Tape & Reel (TR) 535-10066-1-ND - Cut Tape (CT) 535-10066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-8.000MHZ-E-T |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-8.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 24,62900 Kč | 246,29 Kč |
| 25 | 23,28120 Kč | 582,03 Kč |
| 50 | 22,32140 Kč | 1 116,07 Kč |
| 100 | 21,39730 Kč | 2 139,73 Kč |
| 250 | 20,23496 Kč | 5 058,74 Kč |
| 500 | 19,39842 Kč | 9 699,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,59662 Kč | 18 596,62 Kč |
| 2 000 | 17,82841 Kč | 35 656,82 Kč |
| 3 000 | 17,39404 Kč | 52 182,12 Kč |
| 5 000 | 16,86219 Kč | 84 310,95 Kč |
| 7 000 | 16,52109 Kč | 115 647,63 Kč |
| 10 000 | 16,16705 Kč | 161 670,50 Kč |
| 12 000 | 15,98911 Kč | 191 869,32 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |


