


ASV-50.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9330-2-ND - Tape & Reel (TR) 535-9330-1-ND - Cut Tape (CT) 535-9330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-50.000MHZ-EJ-T |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-50.000MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,68320 Kč | 717,08 Kč |
| 50 | 27,49480 Kč | 1 374,74 Kč |
| 100 | 26,35880 Kč | 2 635,88 Kč |
| 250 | 24,92632 Kč | 6 231,58 Kč |
| 500 | 23,89614 Kč | 11 948,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,02753 Kč | 22 027,53 Kč |
| 2 000 | 21,11790 Kč | 42 235,80 Kč |
| 3 000 | 20,61269 Kč | 61 838,07 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |










