


ASV-30.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9322-2-ND - Tape & Reel (TR) 535-9322-1-ND - Cut Tape (CT) 535-9322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-30.000MHZ-EJ-T |
Description | XTAL OSC XO 30.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-30.000MHZ-EJ-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 27,61300 Kč | 276,13 Kč |
| 25 | 26,11960 Kč | 652,99 Kč |
| 50 | 25,03920 Kč | 1 251,96 Kč |
| 100 | 24,00260 Kč | 2 400,26 Kč |
| 250 | 22,69912 Kč | 5 674,78 Kč |
| 500 | 21,76062 Kč | 10 880,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,86155 Kč | 20 861,55 Kč |
| 2 000 | 19,99980 Kč | 39 999,60 Kč |
| 3 000 | 19,51268 Kč | 58 538,04 Kč |
| 5 000 | 18,91623 Kč | 94 581,15 Kč |
| 7 000 | 18,53360 Kč | 129 735,20 Kč |
| 10 000 | 18,13663 Kč | 181 366,30 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |



