
ASV-25.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASV-25.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASV-25.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASV-25.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-25.000MHZ-LCS-T |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-25.000MHZ-LCS-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-250-BN-T-TR | ECS Inc. | 1 456 | 50-ECS-3953M-250-BN-T-TRCT-ND | 26,67000 Kč | Parametric Equivalent |
| ECS-3953M-250-BN-TR | ECS Inc. | 19 631 | XC339CT-ND | 37,38000 Kč | Parametric Equivalent |
| LFSPXO019170 | IQD Frequency Products | 1 017 | 1923-LFSPXO019170CT-ND | 37,59000 Kč | Parametric Equivalent |
| S73305-25.000-X-15-R | Aker Technology Corp | 797 | 3997-S73305-25.000-X-15-RCT-ND | 22,26000 Kč | Parametric Equivalent |
| S73305T-25.000-X-15-R | Aker Technology Corp | 3 215 | 3997-S73305T-25.000-X-15-RCT-ND | 22,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 50 | 23,34140 Kč | 1 167,07 Kč |
| 100 | 22,37550 Kč | 2 237,55 Kč |
| 250 | 21,15928 Kč | 5 289,82 Kč |
| 500 | 20,28448 Kč | 10 142,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,44625 Kč | 19 446,25 Kč |
| 2 000 | 18,64297 Kč | 37 285,94 Kč |
| 3 000 | 18,18875 Kč | 54 566,25 Kč |
| 5 000 | 17,63269 Kč | 88 163,45 Kč |
| 7 000 | 17,27589 Kč | 120 931,23 Kč |
| 10 000 | 16,90576 Kč | 169 057,60 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

