25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV-25.000MHZ-L-T

DigiKey Part Number
535-14460-2-ND - Tape & Reel (TR)
535-14460-1-ND - Cut Tape (CT)
535-14460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-25.000MHZ-L-T
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-25.000MHZ-L-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1030,04800 Kč300,48 Kč
2528,41440 Kč710,36 Kč
5027,23440 Kč1 361,72 Kč
10026,10890 Kč2 610,89 Kč
25024,69028 Kč6 172,57 Kč
50023,66936 Kč11 834,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,69830 Kč18 698,30 Kč
2 00017,92589 Kč35 851,78 Kč
3 00017,48916 Kč52 467,48 Kč
5 00016,95446 Kč84 772,30 Kč
7 00016,61140 Kč116 279,80 Kč
10 00016,25556 Kč162 555,60 Kč
12 00016,07668 Kč192 920,16 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč