
ASV-22.5792MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASV-22.5792MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASV-22.5792MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASV-22.5792MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-22.5792MHZ-LR-T |
Description | XTAL OSC XO 22.5792MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-22.5792MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 50 | 23,34140 Kč | 1 167,07 Kč |
| 100 | 22,37550 Kč | 2 237,55 Kč |
| 250 | 21,15928 Kč | 5 289,82 Kč |
| 500 | 20,28448 Kč | 10 142,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,44625 Kč | 19 446,25 Kč |
| 2 000 | 18,64297 Kč | 37 285,94 Kč |
| 3 000 | 18,18875 Kč | 54 566,25 Kč |
| 5 000 | 17,63269 Kč | 88 163,45 Kč |
| 7 000 | 17,27589 Kč | 120 931,23 Kč |
| 10 000 | 16,90576 Kč | 169 057,60 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

