ASV-10.000MHZ-LCS-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 980
Unit Price: 16,52753 Kč
Datasheet

Parametric Equivalent


Crystek Corporation
In Stock: 0
Unit Price: 30,32279 Kč

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 284
Unit Price: 37,59000 Kč
Datasheet
10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV-10.000MHZ-LCS-T

DigiKey Part Number
535-13490-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASV-10.000MHZ-LCS-T
Description
XTAL OSC XO 10.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-10.000MHZ-LCS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,69830 Kč18 698,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69830 Kč
Unit Price with VAT:22,62494 Kč