ASV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASV-10.000MHZ-LC-T

DigiKey Part Number
535-ASV-10.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASV-10.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASV-10.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-10.000MHZ-LC-T
Description
XTAL OSC XO 10.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-10.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.01.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1021,93400 Kč219,34 Kč
2520,74680 Kč518,67 Kč
5019,88800 Kč994,40 Kč
10019,06500 Kč1 906,50 Kč
25018,02892 Kč4 507,23 Kč
50017,28290 Kč8 641,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,56846 Kč16 568,46 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč