Similar
Direct



ASTX-H12-20.000MHZ-I25-T | |
|---|---|
DigiKey Part Number | 535-ASTX-H12-20.000MHZ-I25-TTR-ND - Tape & Reel (TR) 535-ASTX-H12-20.000MHZ-I25-TCT-ND - Cut Tape (CT) 535-ASTX-H12-20.000MHZ-I25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-20.000MHZ-I25-T |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-20.000MHZ-I25-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 81,43000 Kč | 814,30 Kč |
| 25 | 76,99560 Kč | 1 924,89 Kč |
| 50 | 73,81220 Kč | 3 690,61 Kč |
| 100 | 70,76330 Kč | 7 076,33 Kč |
| 250 | 66,92652 Kč | 16 731,63 Kč |
| 500 | 64,16568 Kč | 32 082,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,52099 Kč | 61 520,99 Kč |
| 2 000 | 58,98779 Kč | 117 975,58 Kč |
| 3 000 | 57,55622 Kč | 172 668,66 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |



