10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASTX-H12-10.000MHZ-T

DigiKey Part Number
535-12048-2-ND - Tape & Reel (TR)
535-12048-1-ND - Cut Tape (CT)
535-12048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASTX-H12-10.000MHZ-T
Description
XTAL OSC TCXO 10.0000MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-H12-10.000MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1082,92100 Kč829,21 Kč
2578,42320 Kč1 960,58 Kč
5075,17700 Kč3 758,85 Kč
10072,07140 Kč7 207,14 Kč
25068,16288 Kč17 040,72 Kč
50067,46658 Kč33 733,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,65698 Kč62 656,98 Kč
2 00060,07749 Kč120 154,98 Kč
3 00058,61921 Kč175 857,63 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč