ASTMUPLDE-125.000MHZ-LY-E-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 47,76736 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 60,17287 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 92,60184 Kč
Datasheet
ASTMUPLDE,V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTMUPLDE,V

ASTMUPLDE-125.000MHZ-LY-E-T

DigiKey Part Number
ASTMUPLDE-125.000MHZ-LY-E-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTMUPLDE-125.000MHZ-LY-E-T
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable