


AST3TQ-T-40.000MHZ-28-T5 | |
|---|---|
DigiKey Part Number | 535-AST3TQ-T-40.000MHZ-28-T5TR-ND - Tape & Reel (TR) 535-AST3TQ-T-40.000MHZ-28-T5CT-ND - Cut Tape (CT) 535-AST3TQ-T-40.000MHZ-28-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST3TQ-T-40.000MHZ-28-T5 |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-T-40.000MHZ-28-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,92000 Kč | 393,92 Kč |
| 10 | 342,45600 Kč | 3 424,56 Kč |
| 25 | 332,83520 Kč | 8 320,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 271,92410 Kč | 135 962,05 Kč |
| Unit Price without VAT: | 393,92000 Kč |
|---|---|
| Unit Price with VAT: | 476,64320 Kč |


