
AST3TDATACJ5-20.0000MHZ | |
|---|---|
DigiKey Part Number | 535-AST3TDATACJ5-20.0000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | AST3TDATACJ5-20.0000MHZ |
Description | XTAL OSC TCXO 20 MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TDATACJ5-20.0000MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 333,16000 Kč | 1 333,16 Kč |
| 10 | 1 159,19500 Kč | 11 591,95 Kč |
| 25 | 1 096,62480 Kč | 27 415,62 Kč |
| 50 | 1 071,94800 Kč | 53 597,40 Kč |
| Unit Price without VAT: | 1 333,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 613,12360 Kč |

