10 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST3TDATACJ5-10.0000MHZ

DigiKey Part Number
535-AST3TDATACJ5-10.0000MHZ-ND
Manufacturer
Manufacturer Product Number
AST3TDATACJ5-10.0000MHZ
Description
XTAL OSC TCXO 10 MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TDATACJ5-10.0000MHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 333,16000 Kč1 333,16 Kč
101 159,19500 Kč11 591,95 Kč
251 096,62480 Kč27 415,62 Kč
501 071,94800 Kč53 597,40 Kč
Unit Price without VAT:1 333,16000 Kč
Unit Price with VAT:1 613,12360 Kč