38.88 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.88 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
TCXOs for 5G Infrastructure Applications

AST3TDA53TACJ2-38.8800MHZ

DigiKey Part Number
535-AST3TDA53TACJ2-38.8800MHZ-ND
Manufacturer
Manufacturer Product Number
AST3TDA53TACJ2-38.8800MHZ
Description
XTAL OSC TCXO 38.88 MHZ HCMOS SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.88 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TDA53TACJ2-38.8800MHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1953,31000 Kč953,31 Kč
10828,72800 Kč8 287,28 Kč
25783,93920 Kč19 598,48 Kč
50751,72840 Kč37 586,42 Kč
100734,93000 Kč73 493,00 Kč
Manufacturers Standard Package
Unit Price without VAT:953,31000 Kč
Unit Price with VAT:1 153,50510 Kč