2.2 µH Shielded Wirewound Inductor 3.5 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 3.5 A 40mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S4035-2R2M-T

DigiKey Part Number
535-14225-2-ND - Tape & Reel (TR)
535-14225-1-ND - Cut Tape (CT)
535-14225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S4035-2R2M-T
Description
FIXED IND 2.2UH 3.5A 40 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 3.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S4035-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,90000 Kč59,00 Kč
1004,85470 Kč485,47 Kč
1 0003,99256 Kč3 992,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,76452 Kč7 529,04 Kč
4 0003,54977 Kč14 199,08 Kč
6 0003,42999 Kč20 579,94 Kč
10 0003,28493 Kč32 849,30 Kč
14 0003,19282 Kč44 699,48 Kč
20 0003,09812 Kč61 962,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč