



ASPIAIG-S4035-220M-T | |
|---|---|
DigiKey Part Number | 535-14224-2-ND - Tape & Reel (TR) 535-14224-1-ND - Cut Tape (CT) 535-14224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S4035-220M-T |
Description | FIXED IND 22UH 1.3A 290 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.3 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S4035-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 1 000 | 3,99256 Kč | 3 992,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,76452 Kč | 7 529,04 Kč |
| 4 000 | 3,54977 Kč | 14 199,08 Kč |
| 6 000 | 3,42999 Kč | 20 579,94 Kč |
| 10 000 | 3,28493 Kč | 32 849,30 Kč |
| 14 000 | 3,19282 Kč | 44 699,48 Kč |
| 20 000 | 3,09812 Kč | 61 962,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

