

ASPIAIG-Q7050-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q7050-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q7050-2R2M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q7050-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q7050-2R2M-T |
Description | FIXED IND 2.2UH 14A 6.4MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14 A 6.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q7050-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 26,14200 Kč | 261,42 Kč |
| 100 | 21,49240 Kč | 2 149,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,01873 Kč | 14 414,98 Kč |
| 1 600 | 16,99259 Kč | 27 188,14 Kč |
| 2 400 | 16,42046 Kč | 39 409,10 Kč |
| 4 000 | 15,72785 Kč | 62 911,40 Kč |
| 5 600 | 15,62250 Kč | 87 486,00 Kč |
| Unit Price without VAT: | 31,87000 Kč |
|---|---|
| Unit Price with VAT: | 38,56270 Kč |

