ASPIAIG-Q7030-R60M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-Q7030-R60M-T
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q7030-2R2M-T

DigiKey Part Number
535-ASPIAIG-Q7030-2R2M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q7030-2R2M-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASPIAIG-Q7030-2R2M-T
Description
FIXED IND 2.2UH 13A 13.7MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard
EDA/CAD Models
ASPIAIG-Q7030-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
13.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 164
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,79000 Kč27,79 Kč
1022,81800 Kč228,18 Kč
10018,76400 Kč1 876,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,71507 Kč22 072,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,79000 Kč
Unit Price with VAT:33,62590 Kč