4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q5030-4R7M-T

DigiKey Part Number
535-ASPIAIG-Q5030-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q5030-4R7M-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASPIAIG-Q5030-4R7M-T
Description
FIXED IND 4.7UH 5.9A 36.3 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q5030-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
36.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 726
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1022,36300 Kč223,63 Kč
10018,38790 Kč1 838,79 Kč
1 00015,12570 Kč15 125,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,97008 Kč27 940,16 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč