



ASPIAIG-Q5030-3R3M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q5030-3R3M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q5030-3R3M-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q5030-3R3M-T |
Description | FIXED IND 3.3UH 8.1A 23.1 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q5030-3R3M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 100 | 18,38790 Kč | 1 838,79 Kč |
| 1 000 | 15,12570 Kč | 15 125,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,97008 Kč | 27 940,16 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

