4.7 µH Shielded Molded Inductor 31 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 31 A 3.3mOhm Max Nonstandard
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q1513-4R7M-T

DigiKey Part Number
535-ASPIAIG-Q1513-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q1513-4R7M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-Q1513-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-Q1513-4R7M-T
Description
FIXED IND 4.7UH 31A 3.3 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 31 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q1513-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.689" L x 0.650" W (17.50mm x 16.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,71000 Kč111,71 Kč
1091,82400 Kč918,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10075,52560 Kč7 552,56 Kč
20071,21995 Kč14 243,99 Kč
30068,81953 Kč20 645,86 Kč
50065,91314 Kč32 956,57 Kč
70064,06760 Kč44 847,32 Kč
1 00062,16962 Kč62 169,62 Kč
Manufacturers Standard Package
Unit Price without VAT:111,71000 Kč
Unit Price with VAT:135,16910 Kč