



ASPIAIG-Q1513-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1513-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1513-4R7M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1513-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1513-4R7M-T |
Description | FIXED IND 4.7UH 31A 3.3MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 31 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1513-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.650" W (17.50mm x 16.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 10 | 88,51500 Kč | 885,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,79930 Kč | 7 279,93 Kč |
| 200 | 68,65035 Kč | 13 730,07 Kč |
| 300 | 66,33697 Kč | 19 901,09 Kč |
| 500 | 63,53480 Kč | 31 767,40 Kč |
| 700 | 61,75619 Kč | 43 229,33 Kč |
| 1 000 | 60,51875 Kč | 60 518,75 Kč |
| Unit Price without VAT: | 107,57000 Kč |
|---|---|
| Unit Price with VAT: | 130,15970 Kč |

