



ASPIAIG-Q1510-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1510-100M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1510-100M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1510-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1510-100M-T |
Description | FIXED IND 10UH 24A 8.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 24 A 8.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1510-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.689" L x 0.650" W (17.50mm x 16.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 88,21300 Kč | 882,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 70,11233 Kč | 10 516,85 Kč |
| 300 | 66,11920 Kč | 19 835,76 Kč |
| 450 | 63,89271 Kč | 28 751,72 Kč |
| 750 | 61,19629 Kč | 45 897,22 Kč |
| 1 050 | 59,48473 Kč | 62 458,97 Kč |
| 1 500 | 57,74450 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

