



ASPIAIG-Q1060-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1060-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1060-2R2M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1060-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1060-2R2M-T |
Description | FIXED IND 2.2UH 20A 4.84 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 20 A 4.84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1060-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,12906 Kč | 21 564,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 100 | 47,94050 Kč | 4 794,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 63,51900 Kč | 635,19 Kč |
| 25 | 57,41680 Kč | 1 435,42 Kč |
| 50 | 53,18380 Kč | 2 659,19 Kč |
| 100 | 49,25080 Kč | 4 925,08 Kč |
| 250 | 44,47376 Kč | 11 118,44 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

