



ASPIAIG-Q1060-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1060-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1060-1R0M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1060-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1060-1R0M-T |
Description | FIXED IND 1UH 28.5A 2.32MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 28.5 A 2.32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1060-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,23586 Kč | 21 617,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 58,43500 Kč | 584,35 Kč |
| 100 | 48,05930 Kč | 4 805,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 63,67600 Kč | 636,76 Kč |
| 25 | 57,55920 Kč | 1 438,98 Kč |
| 50 | 53,31540 Kč | 2 665,77 Kč |
| 100 | 49,37280 Kč | 4 937,28 Kč |
| 250 | 44,58392 Kč | 11 145,98 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |

