



ASPIAIG-Q1010-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1010-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1010-4R7M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1010-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1010-4R7M-T |
Description | FIXED IND 4.7UH 24A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 24 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1010-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 69,20900 Kč | 692,09 Kč |
| 100 | 56,92350 Kč | 5 692,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 53,80737 Kč | 16 142,21 Kč |
| 600 | 50,74587 Kč | 30 447,52 Kč |
| 900 | 49,03827 Kč | 44 134,44 Kč |
| 1 500 | 46,97127 Kč | 70 456,90 Kč |
| 2 100 | 45,93312 Kč | 96 459,55 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

