3.3 µH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q1010-3R3M-T

DigiKey Part Number
535-ASPIAIG-Q1010-3R3M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q1010-3R3M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-Q1010-3R3M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-Q1010-3R3M-T
Description
FIXED IND 3.3UH 25A 4.1 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q1010-3R3M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23.4A
Shielding
Shielded
DC Resistance (DCR)
4.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1069,20900 Kč692,09 Kč
10056,92350 Kč5 692,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30053,80737 Kč16 142,21 Kč
60050,74587 Kč30 447,52 Kč
90049,03827 Kč44 134,44 Kč
1 50046,97127 Kč70 456,90 Kč
2 10045,93312 Kč96 459,55 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč