

ASPIAIG-Q1010-2R2M-T | |
---|---|
DigiKey Part Number | 535-ASPIAIG-Q1010-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1010-2R2M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1010-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1010-2R2M-T |
Description | FIXED IND 2.2UH 32A 2.8MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 32 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1010-2R2M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,20000 Kč | 80,20 Kč |
10 | 66,01000 Kč | 660,10 Kč |
100 | 54,29550 Kč | 5 429,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 49,47193 Kč | 14 841,58 Kč |
600 | 46,65677 Kč | 27 994,06 Kč |
900 | 45,08653 Kč | 40 577,88 Kč |
1 500 | 43,74300 Kč | 65 614,50 Kč |
Unit Price without VAT: | 80,20000 Kč |
---|---|
Unit Price with VAT: | 97,04200 Kč |