



ASPIAIG-Q1010-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-Q1010-100M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-Q1010-100M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-Q1010-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-Q1010-100M-T |
Description | FIXED IND 10UH 15.5A 13.75 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-Q1010-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,57657 Kč | 139 729,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 66,54300 Kč | 665,43 Kč |
| 100 | 54,73340 Kč | 5 473,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 25 | 63,33840 Kč | 1 583,46 Kč |
| 50 | 60,45320 Kč | 3 022,66 Kč |
| 100 | 55,98070 Kč | 5 598,07 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

