ASPIAIG-Q1010-100M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-Q1010-100M-T

ASPIAIG-Q1010-100M-T

DigiKey Part Number
535-ASPIAIG-Q1010-100M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q1010-100M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-Q1010-100M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-Q1010-100M-T
Description
FIXED IND 10UH 15.5A 13.75 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 15.5 A 13.75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q1010-100M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.6A
Shielding
Shielded
DC Resistance (DCR)
13.75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30049,47193 Kč14 841,58 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
180,20000 Kč80,20 Kč
1066,01000 Kč660,10 Kč
10054,35800 Kč5 435,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
192,28000 Kč92,28 Kč
1066,38500 Kč663,85 Kč
2562,83160 Kč1 570,79 Kč
5059,96960 Kč2 998,48 Kč
10055,53280 Kč5 553,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:80,20000 Kč
Unit Price with VAT:97,04200 Kč