
ASPIAIG-F6060-6R8M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6060-6R8M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F6060-6R8M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F6060-6R8M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6060-6R8M-T |
Description | FIXED IND 6.8UH 9A 20.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6060 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 100 | 19,43150 Kč | 1 943,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,37956 Kč | 12 284,67 Kč |
| 1 500 | 15,44655 Kč | 23 169,83 Kč |
| 2 250 | 14,92612 Kč | 33 583,77 Kč |
| 3 750 | 14,29605 Kč | 53 610,19 Kč |
| 5 250 | 13,89608 Kč | 72 954,42 Kč |
| 7 500 | 13,48472 Kč | 101 135,40 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

