
ASPIAIG-F6060-5R6M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6060-5R6M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6060-5R6M-T |
Description | FIXED IND 5.6UH 10A 15.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 10 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 6060 |
Current Rating (Amps) | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,45963 Kč | 12 344,72 Kč |
| Unit Price without VAT: | 16,45963 Kč |
|---|---|
| Unit Price with VAT: | 19,91615 Kč |

