
ASPIAIG-F6060-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6060-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F6060-4R7M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F6060-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6060-4R7M-T |
Description | FIXED IND 4.7UH 9.5A 14.4 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 11 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6060 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 22,77600 Kč | 227,76 Kč |
| 100 | 18,73030 Kč | 1 873,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,78863 Kč | 11 841,47 Kč |
| 1 500 | 14,88923 Kč | 22 333,84 Kč |
| 2 250 | 14,38753 Kč | 32 371,94 Kč |
| 3 750 | 13,78029 Kč | 51 676,09 Kč |
| 5 250 | 13,39466 Kč | 70 321,96 Kč |
| 7 500 | 13,39308 Kč | 100 448,10 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |

