
ASPIAIG-F4030-1R5M-T | |
---|---|
DigiKey Part Number | 535-ASPIAIG-F4030-1R5M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F4030-1R5M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F4030-1R5M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F4030-1R5M-T |
Description | FIXED IND 1.5UH 7A 13.2 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,54000 Kč | 28,54 Kč |
10 | 23,49600 Kč | 234,96 Kč |
100 | 19,31980 Kč | 1 931,98 Kč |
1 000 | 15,89350 Kč | 15 893,50 Kč |
Unit Price without VAT: | 28,54000 Kč |
---|---|
Unit Price with VAT: | 34,53340 Kč |